+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

20453

Measuring tape; L: 3m; Width: 16mm; strengthened construction


Manufacturer: PROLINE

Manufacturer part number:
20453
TME Symbol:
PRE-20453

Specification

Manufacturer
PROLINE
Type of tool
measuring tape
Length
3m
Width
16mm
Tools features
strengthened construction
Enclosure material
ABS, rubber
Accuracy class
II
Colour
black-red
Trade name
measure
Gross weight136.62 g
EAN code5903755204530
See other products in this category: Measuring Tools PROLINE,
*
20453
16 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.87 USDGross price for quantities from 1 pcs - 2.87 USD
Net price for quantities from 3 pcs - 2.77 USDGross price for quantities from 3 pcs - 2.77 USD
Packaging method by the manufacturer:
Cardboard = 12 pcs