+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | PROLINE | |
Type of tool | measuring tape | |
Length | 3m | |
Width | 16mm | |
Tools features | strengthened construction | |
Enclosure material | ABS, rubber | |
Accuracy class | II | |
Colour | black-red | |
Version | with holder | |
Trade name | measure |