+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

20515

Calliper; Range: 0÷150mm; with analog readouts


Manufacturer: PROLINE

Manufacturer part number:
20515
TME Symbol:
PRE-20515

Specification

Manufacturer
PROLINE
Type of tool
calliper
Measuring range
0...150mm
Material
stainless steel
Measurement accuracy
±0,5mm
Version
with analog readouts
Measurement tool features
metric graduations
Measurement
depth, external dimensions, internal dimensions
Gross weight257.3 g
EAN code5903755205155

WATCH VIDEO

See other products in this category: Measuring Tools PROLINE,
*
20515
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 30.39 USDGross price for quantities from 1 pcs - 30.39 USD
Net price for quantities from 3 pcs - 28.21 USDGross price for quantities from 3 pcs - 28.21 USD
Packaging method by the manufacturer:Cardboard = 6 pcs