+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

24291

Padlock; mandrel; Equipment: key x4; 90mm; gates,cabinets,sheds

Manufacturer: PROLINE

Manufacturer part number:
24291
TME Symbol:
PRE-24291

Specification

Manufacturer
PROLINE
Type of mounting element
padlock
Kind of padlock
mandrel
Standard equipment
key x4
Slot width
90mm
Application
cabinets, gates, sheds
Mechanical elements features
  • lock material: brass
  • shackle hardness: 30 HRC
  • steel balls locking the shackle
Gross weight547.75 g
EAN code5903755242914
See other products in this category: Padlocks PROLINE
*
24291
Product withdrawn from the offer
Use the specification table below to search for similar products