+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

24860

Padlock; shackle; Equipment: key x4; 60mm; gates,cabinets,sheds

Manufacturer: PROLINE

Manufacturer part number:
24860
TME Symbol:
PRE-24860

Specification

Manufacturer
PROLINE
Type of mounting element
padlock
Kind of padlock
shackle
Standard equipment
key x4
Holder length
60mm
Application
cabinets, gates, sheds
Mechanical elements features
  • lock material: brass
  • shackle hardness: 30 HRC
  • steel balls locking the shackle
Gross weight405.79 g
EAN code5903755248602
See other products in this category: Padlocks PROLINE,
*
24860
13 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.34 USDGross price for quantities from 1 pcs - 5.34 USD
Net price for quantities from 3 pcs - 4.96 USDGross price for quantities from 3 pcs - 4.96 USD
Packaging method by the manufacturer:Cardboard = 12 pcs