+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

27035

Backing pad; Ø: 125mm; Holder: plunger; 6mm; for abrasive discs

Manufacturer: PROLINE

Manufacturer part number:
27035
TME Symbol:
PRE-27035

Specification

Manufacturer
PROLINE
Type of power tool accessories
backing pad
Saw diameter
125mm
Kind of holder
plunger
Holder socket size - mm
6mm
Tools application
for abrasive discs
Gross weight166.02 g
EAN code5903755270351
See other products in this category: Abrasive Sheets and Discs PROLINE,
*
27035
8 in TME stock
Net price for quantities from 1 pcs - 2.44 USDGross price for quantities from 1 pcs - 2.44 USD
Net price for quantities from 5 pcs - 2.20 USDGross price for quantities from 5 pcs - 2.20 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts