+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

28493

Tool: for crimping; insulated solder sleeves; 0.5÷6mm2


Manufacturer: PROLINE

Manufacturer part number:
28493
TME Symbol:
PRE-28493

Specification

Manufacturer
PROLINE
Type of tool
for crimping
Wire cross-section
0.5...6mm2
Wire size
20AWG...10AWG
Crimp tool application
  • insulated solder sleeves
  • non-insulated solder sleeves
Gross weight527.9 g
EAN code5903755284938
See other products in this category: Crimping Tools for Terminals PROLINE,
*
28493
1 in TME stock
Net price for quantities from 1 pcs - 47.94 USDGross price for quantities from 1 pcs - 47.94 USD
Net price for quantities from 5 pcs - 44.52 USDGross price for quantities from 5 pcs - 44.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts