+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

28519

Stripping tool; 0.5÷5mm2; Wire: round; 160mm; insulated

Manufacturer: PROLINE

Manufacturer part number:
28519
TME Symbol:
PRE-28519

Specification

Manufacturer
PROLINE
Type of tool
stripping tool
Wire cross-section
0.5...5mm2
Kind of stripping wire
round
Tool length
160mm
Version
insulated
Gross weight231.94 g
EAN code5903755285195
See other products in this category: Strippers for wire & cable PROLINE,
*
28519
0 in TME stock
Net price for quantities from 1 pcs - 11.29 USDGross price for quantities from 1 pcs - 11.29 USD
Net price for quantities from 3 pcs - 10.49 USDGross price for quantities from 3 pcs - 10.49 USD
No. of pieces (Multiplicity: 1)