+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

31325

Cold chisel; flat,with splash guard; L: 250mm; Tipwidth: 16mm


Manufacturer: PROLINE

Manufacturer part number:
31325
TME Symbol:
PRE-31325

Specification

Manufacturer
PROLINE
Type of tool
cold chisel
Version
flat, with splash guard
Length
0.25m
Tip width
16mm
Tools application
  • brick type materials
  • concrete
Gross weight474.37 g
EAN code5903755313256
See other products in this category: Repair and Construction Tools PROLINE,
*
31325
2 in TME stock
Net price for quantities from 1 pcs - 4.24 USDGross price for quantities from 1 pcs - 4.24 USD
Net price for quantities from 3 pcs - 3.94 USDGross price for quantities from 3 pcs - 3.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.