+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

31384

Screwdriver: screwdriver handle; angular; 1/4"; 100mm


Manufacturer: PROLINE

Manufacturer part number:
31384
TME Symbol:
PRE-31384

Specification

Manufacturer
PROLINE
Type of screwdriver
screwdriver handle
Kind of screwdriver
angular
Holder socket size - inch
1/4"
Overall length
100mm
Gross weight57.6 g
EAN code5903755313843
See other products in this category: Standard Screwdrivers PROLINE,
*
31384
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.20 USDGross price for quantities from 1 pcs - 3.20 USD
Net price for quantities from 3 pcs - 2.98 USDGross price for quantities from 3 pcs - 2.98 USD