+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

32521

Wheel brush; 115mm; Socket size: M14


Manufacturer: PROLINE

Manufacturer part number:
32521
TME Symbol:
PRE-32521

Specification

Manufacturer
PROLINE
Type of power tool accessories
wheel brush
Diameter
115mm
Holder socket size - thread
M14
Gross weight248.8 g
EAN code5903755325211

WATCH VIDEO

See other products in this category: Power Tools - Parts and Accessories PROLINE,
*
32521
4 in TME stock
Net price for quantities from 1 pcs - 5.34 USDGross price for quantities from 1 pcs - 5.34 USD
Net price for quantities from 3 pcs - 4.96 USDGross price for quantities from 3 pcs - 4.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs