+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

34306

Wrench: flat; double-sided; 6mm,7mm; L: 123mm

Manufacturer: PROLINE

Manufacturer part number:
34306
TME Symbol:
PRE-34306

Specification

Manufacturer
PROLINE
Type of wrench
flat
Kind of wrench
double-sided
Length
123mm
Material
Chrom-vanadium steel
Conform to the norm
DIN 3110
Spanner size
  • 6mm
  • 7mm
Key features
  • chrome plated key surface
  • cold forged
Gross weight39.48 g
EAN code5903755343062
See other products in this category: Wrenches and Combination Wrenches PROLINE,
*
34306
7 in TME stock
Net price for quantities from 1 pcs - 1.41 USDGross price for quantities from 1 pcs - 1.41 USD
Net price for quantities from 3 pcs - 1.31 USDGross price for quantities from 3 pcs - 1.31 USD
No. of pieces (Multiplicity: 1)