+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

34308

Wrench: flat; double-sided; 8mm,9mm; L: 139mm

Manufacturer: PROLINE

Manufacturer part number:
34308
TME Symbol:
PRE-34308

Specification

Manufacturer
PROLINE
Type of wrench
flat
Kind of wrench
double-sided
Length
139mm
Material
Chrom-vanadium steel
Conform to the norm
DIN 3110
Spanner size
  • 8mm
  • 9mm
Key features
  • chrome plated key surface
  • cold forged
Gross weight41.5 g
EAN code5903755343086
See other products in this category: Wrenches and Combination Wrenches PROLINE,
*
34308
0 in TME stock
Net price for quantities from 1 pcs - 1.54 USDGross price for quantities from 1 pcs - 1.54 USD
Net price for quantities from 3 pcs - 1.44 USDGross price for quantities from 3 pcs - 1.44 USD
No. of pieces (Multiplicity: 1)