+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

34318

Wrench: flat; double-sided; 18mm,19mm; L: 222mm

Manufacturer: PROLINE

Manufacturer part number:
34318
TME Symbol:
PRE-34318

Specification

Manufacturer
PROLINE
Type of wrench
flat
Kind of wrench
double-sided
Length
222mm
Material
Chrom-vanadium steel
Conform to the norm
DIN 3110
Spanner size
  • 18mm
  • 19mm
Key features
  • chrome plated key surface
  • cold forged
Gross weight178.45 g
EAN code5903755343185
See other products in this category: Wrenches and Combination Wrenches PROLINE,
*
34318
0 in TME stock
Net price for quantities from 1 pcs - 3.18 USDGross price for quantities from 1 pcs - 3.18 USD
Net price for quantities from 3 pcs - 2.95 USDGross price for quantities from 3 pcs - 2.95 USD
No. of pieces (Multiplicity: 1)