+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

34325

Wrench: flat; double-sided; 25mm,28mm; L: 280mm


Manufacturer: PROLINE

Manufacturer part number:
34325
TME Symbol:
PRE-34325

Specification

Manufacturer
PROLINE
Type of wrench
flat
Kind of wrench
double-sided
Length
0.28m
Material
Chrom-vanadium steel
Conform to the norm
DIN 3110
Spanner size
  • 25mm
  • 28mm
Key features
  • chrome plated key surface
  • cold forged
Gross weight418.75 g
EAN code5903755343253
See other products in this category: Wrenches and Combination Wrenches PROLINE,
*
34325
0 in TME stock
Net price for quantities from 1 pcs - 7.28 USDGross price for quantities from 1 pcs - 7.28 USD
Net price for quantities from 3 pcs - 6.76 USDGross price for quantities from 3 pcs - 6.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.