+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

35130

Wrench: combination spanner; rattle; 8mm; L: 146mm

Manufacturer: PROLINE

Manufacturer part number:
35130
TME Symbol:
PRE-35130

Specification

Manufacturer
PROLINE
Type of wrench
combination spanner
Kind of wrench
rattle
Spanner size
8mm
Length
146mm
Material
Chrom-vanadium steel
Key features
  • chrome plated key surface
  • forged
  • satin
Gross weight58.81 g
EAN code5903755351302
See other products in this category: Wrenches and Combination Wrenches PROLINE,
*
35130
0 in TME stock
Net price for quantities from 1 pcs - 2.86 USDGross price for quantities from 1 pcs - 2.86 USD
Net price for quantities from 3 pcs - 2.66 USDGross price for quantities from 3 pcs - 2.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.