+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

35132

Wrench: combination spanner; rattle; 10mm; L: 159mm

Manufacturer: PROLINE

Manufacturer part number:
35132
TME Symbol:
PRE-35132

Specification

Manufacturer
PROLINE
Type of wrench
combination spanner
Kind of wrench
rattle
Spanner size
10mm
Length
159mm
Material
Chrom-vanadium steel
Key features
  • chrome plated key surface
  • forged
  • satin
Gross weight78.81 g
EAN code5903755351326
See other products in this category: Wrenches and Combination Wrenches PROLINE,
*
35132
0 in TME stock
Net price for quantities from 1 pcs - 3.35 USDGross price for quantities from 1 pcs - 3.35 USD
Net price for quantities from 3 pcs - 3.11 USDGross price for quantities from 3 pcs - 3.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.