+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

35137

Wrench: combination spanner; rattle; 15mm; L: 197mm

Manufacturer: PROLINE

Manufacturer part number:
35137
TME Symbol:
PRE-35137

Specification

Manufacturer
PROLINE
Type of wrench
combination spanner
Kind of wrench
rattle
Spanner size
15mm
Length
197mm
Material
Chrom-vanadium steel
Key features
  • chrome plated key surface
  • forged
  • satin
Gross weight165.92 g
EAN code5903755351371
See other products in this category: Wrenches and Combination Wrenches PROLINE,
*
35137
0 in TME stock
Net price for quantities from 1 pcs - 5.04 USDGross price for quantities from 1 pcs - 5.04 USD
Net price for quantities from 3 pcs - 4.69 USDGross price for quantities from 3 pcs - 4.69 USD
No. of pieces (Multiplicity: 1)