+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

35138

Wrench: combination spanner; rattle; 16mm; L: 207mm

Manufacturer: PROLINE

Manufacturer part number:
35138
TME Symbol:
PRE-35138

Specification

Manufacturer
PROLINE
Type of wrench
combination spanner
Kind of wrench
rattle
Spanner size
16mm
Length
207mm
Material
Chrom-vanadium steel
Key features
  • chrome plated key surface
  • forged
  • satin
Gross weight187.2 g
EAN code5903755351388
See other products in this category: Wrenches and Combination Wrenches PROLINE,
*
35138
0 in TME stock
Net price for quantities from 1 pcs - 5.44 USDGross price for quantities from 1 pcs - 5.44 USD
Net price for quantities from 3 pcs - 5.05 USDGross price for quantities from 3 pcs - 5.05 USD
No. of pieces (Multiplicity: 1)