+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

35408

Wrench: combination spanner; double-sided; 8mm; L: 120mm


Manufacturer: PROLINE

Manufacturer part number:
35408
TME Symbol:
PRE-35408

Specification

Manufacturer
PROLINE
Type of wrench
combination spanner
Kind of wrench
double-sided
Spanner size
8mm
Length
120mm
Material
Chrom-vanadium steel
Conform to the norm
DIN 3113
Key features
  • chrome plated key surface
  • cold forged
  • ground head
Gross weight40.4 g
EAN code5903755354082
See other products in this category: Wrenches and Combination Wrenches PROLINE,
*
35408
21 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.62 USDGross price for quantities from 1 pcs - 1.62 USD
Net price for quantities from 4 pcs - 1.50 USDGross price for quantities from 4 pcs - 1.50 USD
Packaging method by the manufacturer:Cardboard = 20 pcs