+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

35413

Wrench: combination spanner; double-sided; 13mm; L: 169mm


Manufacturer: PROLINE

Manufacturer part number:
35413
TME Symbol:
PRE-35413

Specification

Manufacturer
PROLINE
Type of wrench
combination spanner
Kind of wrench
double-sided
Spanner size
13mm
Length
169mm
Material
Chrom-vanadium steel
Conform to the norm
DIN 3113
Key features
  • chrome plated key surface
  • cold forged
  • ground head
Gross weight100.5 g
EAN code5903755354136
See other products in this category: Wrenches and Combination Wrenches PROLINE,
*
35413
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.34 USDGross price for quantities from 1 pcs - 2.34 USD
Net price for quantities from 4 pcs - 2.18 USDGross price for quantities from 4 pcs - 2.18 USD
Packaging method by the manufacturer:Cardboard = 20 pcs