+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

35450

Wrench: combination spanner; rattle,with joint; 10mm; L: 160mm

Manufacturer: PROLINE

Manufacturer part number:
35450
TME Symbol:
PRE-35450-10

Specification

Manufacturer
PROLINE
Type of wrench
combination spanner
Kind of wrench
rattle, with joint
Spanner size
10mm
Length
160mm
Material
chromium plated steel
Key features
  • box end has 15° offset
  • chrome plated key surface
  • forged
  • joint movement range:± 90°
  • satin
Dimensions
Gross weight92.92 g
EAN code5903755093752
See other products in this category: Wrenches and Combination Wrenches PROLINE,
*
35450
7 in TME stock
Net price for quantities from 1 pcs - 11.75 USDGross price for quantities from 1 pcs - 11.75 USD
Net price for quantities from 3 pcs - 10.91 USDGross price for quantities from 3 pcs - 10.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs