+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

35469

Wrench: combination spanner; rattle; 9mm; L: 158mm; HD


Manufacturer: PROLINE

Manufacturer part number:
35469
TME Symbol:
PRE-35469

Specification

Manufacturer
PROLINE
Type of wrench
combination spanner
Kind of wrench
rattle
Spanner size
9mm
Length
158mm
Material
Chrom-vanadium steel
Manufacturer series
HD
Key features
  • chrome plated key surface
  • forged
  • satin
Gross weight92 g
EAN code5903755354693
See other products in this category: Wrenches and Combination Wrenches PROLINE,
See other products from this series.:
*
35469
0 in TME stock
Net price for quantities from 1 pcs - 9.51 USDGross price for quantities from 1 pcs - 9.51 USD
Net price for quantities from 3 pcs - 8.83 USDGross price for quantities from 3 pcs - 8.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.