+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

35476

Wrench: combination spanner; rattle; 16mm; L: 205mm

Manufacturer: PROLINE

Manufacturer part number:
35476
TME Symbol:
PRE-35476-16

Specification

Manufacturer
PROLINE
Type of wrench
combination spanner
Kind of wrench
rattle
Spanner size
16mm
Length
205mm
Material
chromium plated steel
Key features
  • box end has 15° offset
  • chrome plated key surface
  • forged
Gross weight174.5 g
EAN code5903755354761
See other products in this category: Wrenches and Combination Wrenches PROLINE,
*
35476
0 in TME stock
Net price for quantities from 1 pcs - 13.38 USDGross price for quantities from 1 pcs - 13.38 USD
Net price for quantities from 3 pcs - 12.43 USDGross price for quantities from 3 pcs - 12.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.