+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

35477

Wrench: combination spanner; rattle; 17mm; L: 228mm

Manufacturer: PROLINE

Manufacturer part number:
35477
TME Symbol:
PRE-35477-17

Specification

Manufacturer
PROLINE
Type of wrench
combination spanner
Kind of wrench
rattle
Spanner size
17mm
Length
228mm
Material
chromium plated steel
Key features
  • box end has 15° offset
  • chrome plated key surface
  • forged
Gross weight204.2 g
EAN code5903755354778
See other products in this category: Wrenches and Combination Wrenches PROLINE,
*
35477
1 in TME stock
Net price for quantities from 1 pcs - 12.29 USDGross price for quantities from 1 pcs - 12.29 USD
Net price for quantities from 3 pcs - 11.89 USDGross price for quantities from 3 pcs - 11.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 10 pcs