+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

35478

Wrench: combination spanner; rattle; 18mm; L: 236mm

Manufacturer: PROLINE

Manufacturer part number:
35478
TME Symbol:
PRE-35478-18

Specification

Manufacturer
PROLINE
Type of wrench
combination spanner
Kind of wrench
rattle
Spanner size
18mm
Length
236mm
Material
chromium plated steel
Key features
  • box end has 15° offset
  • chrome plated key surface
  • forged
Gross weight232.7 g
EAN code5903755354785
See other products in this category: Wrenches and Combination Wrenches PROLINE,
*
35478
2 in TME stock
Net price for quantities from 1 pcs - 15.14 USDGross price for quantities from 1 pcs - 15.14 USD
Net price for quantities from 3 pcs - 14.05 USDGross price for quantities from 3 pcs - 14.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.