+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

35479

Wrench: combination spanner; rattle; 19mm; L: 246mm; HD

Manufacturer: PROLINE

Manufacturer part number:
35479
TME Symbol:
PRE-35479

Specification

Manufacturer
PROLINE
Type of wrench
combination spanner
Kind of wrench
rattle
Spanner size
19mm
Length
246mm
Material
Chrom-vanadium steel
Manufacturer series
HD
Key features
  • chrome plated key surface
  • forged
  • satin
Gross weight263.75 g
EAN code5903755354792
See other products in this category: Wrenches and Combination Wrenches PROLINE,
See other products from this series.:
*
35479
0 in TME stock
Net price for quantities from 1 pcs - 15.53 USDGross price for quantities from 1 pcs - 15.53 USD
Net price for quantities from 3 pcs - 14.42 USDGross price for quantities from 3 pcs - 14.42 USD
No. of pieces (Multiplicity: 1)