+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

35703

Container: collective; with partitions; polypropylene


Manufacturer: PROLINE

Manufacturer part number:
35703
TME Symbol:
PRE-35703

Specification

Manufacturer
PROLINE
Type of container
collective
Kind of container
with partitions
Material
polypropylene
Body dimensions
290x195x35mm
Application of cases
designed for organised storage of small electronic and mechanical components
Case features
lock
Gross weight253.84 g
EAN code5903755357038
See other products in this category: Containers and Boxes PROLINE,
*
35703
74 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.05 USDGross price for quantities from 1 pcs - 3.05 USD
Net price for quantities from 3 pcs - 2.83 USDGross price for quantities from 3 pcs - 2.83 USD
Packaging method by the manufacturer:
Bag = 15 pcsCardboard = 60 pcs