+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

36014

Wrench: ring; double-sided,bent; 14mm,15mm; L: 239mm; HD

Manufacturer: PROLINE

Manufacturer part number:
36014
TME Symbol:
PRE-36014

Specification

Manufacturer
PROLINE
Type of wrench
ring
Kind of wrench
bent, double-sided
Length
239mm
Material
Chrom-vanadium steel
Manufacturer series
HD
Conform to the norm
DIN 838
Spanner size
  • 14mm
  • 15mm
Key features
  • chrome plated key surface
  • forged
  • satin
Gross weight199 g
EAN code5903755093653
See other products in this category: Wrenches and Combination Wrenches PROLINE,
See other products from this series.:
*
36014
0 in TME stock
Net price for quantities from 1 pcs - 6.03 USDGross price for quantities from 1 pcs - 6.03 USD
Net price for quantities from 3 pcs - 5.61 USDGross price for quantities from 3 pcs - 5.61 USD
No. of pieces (Multiplicity: 1)