+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

36107

Wrench: Torx®; with joint; TX25,TX27; 220mm; Chrom-vanadium steel


Manufacturer: PROLINE

Manufacturer part number:
36107
TME Symbol:
PRE-36107

Specification

Manufacturer
PROLINE
Type of wrench
Torx®
Kind of wrench
with joint
Length
0.22m
Material
Chrom-vanadium steel
Spanner size
  • TX25
  • TX27
Key features
  • chrome plated key surface
  • forged
Gross weight120 g
EAN code5903755094094
See other products in this category: Hex and Torx keys PROLINE,
*
36107
0 in TME stock
Net price for quantities from 1 pcs - 9.21 USDGross price for quantities from 1 pcs - 9.21 USD
Net price for quantities from 3 pcs - 8.55 USDGross price for quantities from 3 pcs - 8.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.