+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

36110

Wrench: Torx®; with joint; TX55,TX60; 240mm; Chrom-vanadium steel

Manufacturer: PROLINE

Manufacturer part number:
36110
TME Symbol:
PRE-36110

Specification

Manufacturer
PROLINE
Type of wrench
Torx®
Kind of wrench
with joint
Length
240mm
Material
Chrom-vanadium steel
Spanner size
  • TX55
  • TX60
Key features
  • chrome plated key surface
  • forged
Gross weight380 g
EAN code5903755094124
See other products in this category: Hex and Torx keys PROLINE,
*
36110
0 in TME stock
Net price for quantities from 1 pcs - 11.27 USDGross price for quantities from 1 pcs - 11.27 USD
Net price for quantities from 3 pcs - 10.47 USDGross price for quantities from 3 pcs - 10.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.