+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

36415

Wrench: flat; double-sided; 15mm,17mm; L: 195mm


Manufacturer: PROLINE

Manufacturer part number:
36415
TME Symbol:
PRE-36415

Specification

Manufacturer
PROLINE
Type of wrench
flat
Kind of wrench
double-sided
Length
195mm
Material
Chrom-vanadium steel
Spanner size
  • 15mm
  • 17mm
Key features
  • forged
  • polished key surface
Gross weight112 g
EAN code5903755364159
See other products in this category: Wrenches and Combination Wrenches PROLINE,
*
36415
6 in TME stock
Net price for quantities from 1 pcs - 3.55 USDGross price for quantities from 1 pcs - 3.55 USD
Net price for quantities from 3 pcs - 3.41 USDGross price for quantities from 3 pcs - 3.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts