+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

36566

Wrench: ring; double-sided; 6mm,7mm; L: 175mm


Manufacturer: PROLINE

Manufacturer part number:
36566
TME Symbol:
PRE-36566

Specification

Manufacturer
PROLINE
Type of wrench
ring
Kind of wrench
double-sided
Length
175mm
Material
Chrom-vanadium steel
Conform to the norm
DIN 838
Spanner size
  • 6mm
  • 7mm
Key features
  • chrome plated key surface
  • cold forged
Gross weight80.5 g
EAN code5903755365668
See other products in this category: Wrenches and Combination Wrenches PROLINE,
*
36566
0 in TME stock
Net price for quantities from 1 pcs - 1.74 USDGross price for quantities from 1 pcs - 1.74 USD
Net price for quantities from 3 pcs - 1.61 USDGross price for quantities from 3 pcs - 1.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.