+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

36578

Wrench: ring; double-sided,bent; 18mm,19mm; L: 278mm


Manufacturer: PROLINE

Manufacturer part number:
36578
TME Symbol:
PRE-36578

Specification

Manufacturer
PROLINE
Type of wrench
ring
Kind of wrench
bent, double-sided
Length
278mm
Material
Chrom-vanadium steel
Conform to the norm
DIN 838
Spanner size
  • 18mm
  • 19mm
Key features
  • chrome plated key surface
  • cold forged
Gross weight291.25 g
EAN code5903755365781
See other products in this category: Wrenches and Combination Wrenches PROLINE,
*
36578
0 in TME stock
Net price for quantities from 1 pcs - 3.81 USDGross price for quantities from 1 pcs - 3.81 USD
Net price for quantities from 3 pcs - 3.53 USDGross price for quantities from 3 pcs - 3.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.