+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

36584

Wrench: ring; double-sided,bent; 24mm,27mm; L: 330mm


Manufacturer: PROLINE

Manufacturer part number:
36584
TME Symbol:
PRE-36584

Specification

Manufacturer
PROLINE
Type of wrench
ring
Kind of wrench
bent, double-sided
Length
0.33m
Material
Chrom-vanadium steel
Conform to the norm
DIN 838
Spanner size
  • 24mm
  • 27mm
Key features
  • chrome plated key surface
  • cold forged
Gross weight475.75 g
EAN code5903755365842
See other products in this category: Wrenches and Combination Wrenches PROLINE,
*
36584
0 in TME stock
Net price for quantities from 1 pcs - 7.65 USDGross price for quantities from 1 pcs - 7.65 USD
Net price for quantities from 3 pcs - 7.10 USDGross price for quantities from 3 pcs - 7.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.