+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

36606

Wrench: ring; double-sided; 6mm,7mm; L: 120mm; PROLINE HD

Manufacturer: PROLINE

Manufacturer part number:
36606
TME Symbol:
PRE-36606

Specification

Manufacturer
PROLINE
Type of wrench
ring
Kind of wrench
double-sided
Length
120mm
Manufacturer series
PROLINE HD
Spanner size
  • 6mm
  • 7mm
Key features
  • chrome plated key surface
  • forged
  • satin
Gross weight32.83 g
See other products in this category: Wrenches and Combination Wrenches PROLINE,
See other products from this series.:
*
36606
16 in TME stock
Net price for quantities from 1 pcs - 2.28 USDGross price for quantities from 1 pcs - 2.28 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 20 pcs