+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

36630

Wrench: ring; double-sided; 30mm,32mm; L: 335mm; PROLINE HD

Manufacturer: PROLINE

Manufacturer part number:
36630
TME Symbol:
PRE-36630

Specification

Manufacturer
PROLINE
Type of wrench
ring
Kind of wrench
double-sided
Length
335mm
Manufacturer series
PROLINE HD
Spanner size
  • 30mm
  • 32mm
Key features
  • chrome plated key surface
  • forged
  • satin
Gross weight561.9 g
EAN code5903755366306
See other products in this category: Wrenches and Combination Wrenches PROLINE,
See other products from this series.:
*
36630
5 in TME stock
Net price for quantities from 1 pcs - 10.57 USDGross price for quantities from 1 pcs - 10.57 USD
Net price for quantities from 5 pcs - 9.81 USDGross price for quantities from 5 pcs - 9.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts