+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

36722

Wrench: rattle; Application: for scaffolding

Manufacturer: PROLINE

Manufacturer part number:
36722
TME Symbol:
PRE-36722

Specification

Manufacturer
PROLINE
Type of wrench
rattle
Tools application
for scaffolding
Spanner size
  • 19mm
  • 22mm
Gross weight469.3 g
EAN code5903755367228
See other products in this category: Wrenches - Others PROLINE,
*
36722
3 in TME stock
Net price for quantities from 1 set - 31.21 USDGross price for quantities from 1 set - 31.21 USD
Net price for quantities from 3 set - 28.98 USDGross price for quantities from 3 set - 28.98 USD
No. of complete sets (Multiplicity: 1)