+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

36801

Wrench; hook; Chrom-vanadium steel; L: 202mm; Grip capac: 35÷50mm

Manufacturer: PROLINE

Manufacturer part number:
36801
TME Symbol:
PRE-36801

Specification

Manufacturer
PROLINE
Type of tool
wrench
Kind of wrench
hook
Material
Chrom-vanadium steel
Length
202mm
Grip capacity
35...50mm
Manufacturer series
PROLINE HD
Key features
  • chrome plated key surface
  • forged
  • satin
Gross weight183.2 g
EAN code5903755368010
See other products in this category: Wrenches - Others PROLINE,
See other products from this series.:
*
36801
2 in TME stock
Net price for quantities from 1 pcs - 22.62 USDGross price for quantities from 1 pcs - 22.62 USD
Net price for quantities from 5 pcs - 21.00 USDGross price for quantities from 5 pcs - 21.00 USD
No. of pieces (Multiplicity: 1)