+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

36802

Wrench; hook; Chrom-vanadium steel; L: 280mm; Grip capac: 50÷80mm

Manufacturer: PROLINE

Manufacturer part number:
36802
TME Symbol:
PRE-36802

Specification

Manufacturer
PROLINE
Type of tool
wrench
Kind of wrench
hook
Material
Chrom-vanadium steel
Length
0.28m
Grip capacity
50...80mm
Manufacturer series
PROLINE HD
Key features
  • chrome plated key surface
  • forged
  • satin
Gross weight394.3 g
EAN code5903755368027
See other products in this category: Wrenches - Others PROLINE,
See other products from this series.:
*
36802
1 in TME stock
Net price for quantities from 1 pcs - 32.28 USDGross price for quantities from 1 pcs - 32.28 USD
Net price for quantities from 5 pcs - 29.97 USDGross price for quantities from 5 pcs - 29.97 USD
No. of pieces (Multiplicity: 1)