+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

36936

Wrench: ring; for impact,single sided,impact; 36mm; L: 203mm; HD

Manufacturer: PROLINE

Manufacturer part number:
36936
TME Symbol:
PRE-36936

Specification

Manufacturer
PROLINE
Type of wrench
ring
Kind of wrench
for impact, impact, single sided
Spanner size
36mm
Length
203mm
Material
Chrom-molybdenum steel
Manufacturer series
HD
Conform to the norm
DIN 7444
Key features
  • forged
  • phosphated
Gross weight545 g
EAN code5903755369369
See other products in this category: Wrenches and Combination Wrenches PROLINE,
See other products from this series.:
*
36936
0 in TME stock
Net price for quantities from 1 pcs - 26.05 USDGross price for quantities from 1 pcs - 26.05 USD
Net price for quantities from 3 pcs - 24.19 USDGross price for quantities from 3 pcs - 24.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.