+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PROLINE | |
Type of wrench | ring | |
Kind of wrench | for impact, impact, single sided | |
Spanner size | 46mm | |
Length | 237mm | |
Material | Chrom-molybdenum steel | |
Manufacturer series | HD | |
Conform to the norm | DIN 7444 |