+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

38022

Pencil; 240mm; glass


Manufacturer: PROLINE

Manufacturer part number:
38022
TME Symbol:
PRE-38022

Specification

Manufacturer
PROLINE
Type of tool
pencil
Length
240mm
Tools application
glass
Gross weight13 g
EAN code5903755380227
See other products in this category: Repair and Construction Tools PROLINE,
*
38022
8 in TME stock
Net price for quantities from 1 pcs - 1.41 USDGross price for quantities from 1 pcs - 1.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts