+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

38102

Pencil; masonary; 245mm; building; film; Hardness: 4H; 2pcs.


Manufacturer: PROLINE

Manufacturer part number:
38102
TME Symbol:
PRE-38102

Specification

Manufacturer
PROLINE
Type of tool
pencil
Version
masonary
Length
245mm
Tools application
building
Kind of package
film
Hardness
4H
Quantity in set/package
2pcs.
Gross weight30.03 g
EAN code5903755381026
See other products in this category: Repair and Construction Tools PROLINE,
*
38102
32 in TME stock
Net price for quantities from 1 pcg - 1.67 USDGross price for quantities from 1 pcg - 1.67 USD
Net price for quantities from 3 pcg - 1.55 USDGross price for quantities from 3 pcg - 1.55 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 24 pcg