+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

40011

Pruner; 200mm

Manufacturer: PROLINE

Manufacturer part number:
40011
TME Symbol:
PRE-40011

Specification

Manufacturer
PROLINE
Type of garden tool
pruner
Length
0.2m
Gross weight254.2 g
EAN code5903755400116
See other products in this category: Garden Tools PROLINE,
*
40011
4 in TME stock
Net price for quantities from 1 pcs - 6.97 USDGross price for quantities from 1 pcs - 6.97 USD
Net price for quantities from 4 pcs - 6.55 USDGross price for quantities from 4 pcs - 6.55 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 12 pcs