+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

40012

Pruner; Tool material: steel; Ø25mm max; Blade: about 52 HRC

Manufacturer: PROLINE

Manufacturer part number:
40012
TME Symbol:
PRE-40012

Specification

Manufacturer
PROLINE
Type of garden tool
pruner
Tool material
steel
Cutting range
Ø25mm max
Blade hardness
about 52 HRC
Oblique pliers/knives features
forged
Gross weight336.49 g
EAN code5903755400123
See other products in this category: Garden Tools PROLINE,
*
40012
3 in TME stock
Net price for quantities from 1 pcs - 10.00 USDGross price for quantities from 1 pcs - 10.00 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts