+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

42502

Lubricator; Tank capacity: 600ml; manual

Manufacturer: PROLINE

Manufacturer part number:
42502
TME Symbol:
PRE-42502

Specification

Manufacturer
PROLINE
Type of tool
lubricator
Tank capacity
600ml
Version
manual
Gross weight1.5659 kg
EAN code5903755425027
See other products in this category: General Purpose Tools - Others PROLINE,
*
42502
1 in TME stock
Net price for quantities from 1 pcs - 21.17 USDGross price for quantities from 1 pcs - 21.17 USD
Net price for quantities from 5 pcs - 19.65 USDGross price for quantities from 5 pcs - 19.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.