+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

44012

Cutting wheel; Ø: 125mm; Disc thick: 1.2mm; Holder: assembly hole


Manufacturer: PROLINE

Manufacturer part number:
44012
TME Symbol:
PRE-44012

Specification

Manufacturer
PROLINE
Type of power tool accessories
cutting wheel
Saw diameter
125mm
Disc thickness
1.2mm
Kind of holder
assembly hole
Holder socket size - mm
22mm
Tools application
  • acid resistant steel
  • aluminium
  • stainless steel
  • steel
Gross weight34.06 g
EAN code5903755440129

WATCH VIDEO

See other products in this category: Cutting and Grinding Discs PROLINE,
*
44012
25 in TME stock
Net price for quantities from 2 pcs - 0.75 USDGross price for quantities from 2 pcs - 0.75 USD
Net price for quantities from 10 pcs - 0.69 USDGross price for quantities from 10 pcs - 0.69 USD
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.
Packaging method by the manufacturerCardboard = 25 pcs