+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

44023

Cutting wheel; Ø: 230mm; Disc thick: 2mm; Holder: assembly hole

Manufacturer: PROLINE

Manufacturer part number:
44023
TME Symbol:
PRE-44023

Specification

Manufacturer
PROLINE
Type of power tool accessories
cutting wheel
Saw diameter
230mm
Disc thickness
2mm
Kind of holder
assembly hole
Holder socket size - mm
22mm
Tools application
  • acid resistant steel
  • aluminium
  • stainless steel
  • steel
Gross weight185.35 g
EAN code5903755440235

WATCH VIDEO

See other products in this category: Cutting and Grinding Discs PROLINE
*
44023
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerCardboard = 10 pcs