+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

44110

Cutting wheel; Ø: 115mm; Disc thick: 1mm; steel; 22mm


Manufacturer: PROLINE

Manufacturer part number:
44110
TME Symbol:
PRE-44110

Specification

Manufacturer
PROLINE
Type of power tool accessories
cutting wheel
Saw diameter
115mm
Disc thickness
1mm
Tools application
steel
Kind of holder
assembly hole
Holder socket size - mm
22mm
Gross weight24.94 g
EAN code5903755441102

WATCH VIDEO

See other products in this category: Cutting and Grinding Discs PROLINE,
*
44110
50 in TME stock
Net price for quantities from 2 pcs - 0.63 USDGross price for quantities from 2 pcs - 0.63 USD
Net price for quantities from 10 pcs - 0.59 USDGross price for quantities from 10 pcs - 0.59 USD
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.
Packaging method by the manufacturerCardboard = 25 pcs